GARDENA 18468-20 Liano Xtreme 15m Fabric Hose Set with Storage Bag

MPN
18468-20
Brand
GARDENA
EAN-13
4078500066396
Order Code
03-5939
Country of Origin
Denmark

Discontinued


GARDENA's Liano™ Xtreme 18468-20 is a robust 15 m fabric hose set suitable for garden use. The durable design withstands high pressures and is kink-resistant. This versatile garden hose is ideal for watering plants and outdoor cleaning tasks.
Type Fabric hose set
Length 15m
Diameter 1/2"
Hose connection 13 mm (1/2") Ø
Material (details) Textile
Rack size 483 mm (19")

Trustpilot