GARDENA 18460-20 Liano Xtreme Hose Set 10m 1/2" Durable & Flexible

MPN
18460-20
Brand
GARDENA
EAN-13
4066407501782
Order Code
03-5937
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The GARDENA Liano™ Xtreme 18460-20 is a durable fabric garden hose designed for heavy-duty use. This 10 m, 1/2 inch hose set is ideal for garden watering tasks. It provides flexibility and resilience, ensuring efficient water flow in various garden applications.
Type Fabric hose set
Length 10m
Diameter 1/2"
Hose connection 13 mm (1/2") Ø
Material (details) Textile
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot