GARDENA 18457-20 Liano™ Life Fabric Hose Set 30m 1/2" Flexible & Light

MPN
18457-20
Brand
GARDENA
EAN-13
4066407501768
Order Code
03-5936
Country of Origin
Denmark
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 15m 20m 25m 30m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £56.00
10+ £53.75
50+ £53.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The GARDENA Liano™ Life garden hose set is designed for durability and flexibility. This 30-metre fabric hose is perfect for home gardeners seeking a reliable watering solution. Its lightweight and kink-resistant features make it ideal for everyday garden use.
Type Fabric hose set
Length 30m
Diameter 1/2"
Hose connection 13 mm (1/2") Ø
Material (details) Textile
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot