GARDENA 18455-20 Liano Life Hose Set 25m 1/2" Durable Flexible Lightweight

MPN
18455-20
Brand
GARDENA
EAN-13
4066407501744
Order Code
03-5935
Country of Origin
Denmark
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 15m 20m 25m 30m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.00
10+ £45.10
50+ £44.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The GARDENA Liano™ Life is a flexible and durable fabric hose designed for garden use. This particular model, 18455-20, measures 25 metres in length and has a diameter of 1/2 inch. Ideal for watering plants or washing outdoor spaces, it is made to be kink-resistant and easy to handle.
Type Fabric hose set
Length 25m
Diameter 1/2"
Hose connection 13 mm (1/2") Ø
Material (details) Textile
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot