GARDENA 18445-20 Liano™ Life Fabric Hose Set 15m Flexible UV Resistant

MPN
18445-20
Brand
GARDENA
EAN-13
4066407501706
Order Code
03-5933
Country of Origin
Denmark
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 15m 20m 25m 30m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The GARDENA Liano™ Life 18445-20 is a durable fabric garden hose set, measuring 15 metres and 1/2" in diameter. Known for its flexibility and lightweight design, the hose is perfect for watering gardens and outdoor plants. This GARDENA hose set ensures efficient irrigation for both small and large garden areas.
Type Fabric hose set
Length 15m
Diameter 1/2"
Hose connection 13 mm (1/2") Ø
Material (details) Textile
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot