GARDENA 18411-20 Spiral Hose 7.50 m Grey/Orange/Turquoise Space-saving

MPN
18411-20
Brand
GARDENA
EAN-13
4078500025379
Order Code
03-5931
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The GARDENA 18411-20 Spiral Hose is a 7.5-meter garden hose with an automatic reel. It is available in grey, orange, and turquoise, and it is designed for easy storage and convenient watering on terraces. This flexible and compact hose is ideal for small garden spaces or balconies.
Type Spiral hose
Length 7.50m
Diameter 9mm
Colour Grey, Orange, Turquoise
Hose connection Hose connector
Material (details) Polyurethane
Rack size 483 mm (19")
Suitable For Terraces

Reviews

Be the first to submit a review

Trustpilot