GARDENA 18336-20 Premium Cleaning Nozzle: 90cm 3 Spray Types Frost-Proof

MPN
18336-20
Brand
GARDENA
EAN-13
4078500024167
Order Code
03-5928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 04/12/2026

The GARDENA Premium 18336-20 Cleaning Nozzle is a high-quality garden irrigation tool designed for versatility and ease of use. Made with durable materials, it is ideal for tasks such as watering flowers, washing garden tools, and general cleaning. Its compatibility with standard garden hoses makes it a perfect choice for both gardening enthusiasts and homeowners.
Type Cleaning nozzle
Capacity Not Applicable
Hose connection 13 mm (1/2") Ø
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot