GARDENA 18323-20 Comfort Cleaning Shower Adjustable Jet Frost Protection

MPN
18323-20
Brand
GARDENA
EAN-13
4078500025140
Order Code
03-5927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.88 £18.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Gardena, the 18323-20 Garden sprinkler is a versatile tool ideal for garden irrigation and lawn maintenance. With features such as a spray gun and hand shower hose, it delivers efficient watering and cleaning solutions. It is a part of Gardena's professional system, ensuring durability and compatibility with a wide range of garden hose accessories.
Type Garden sprinkler
Capacity Not Applicable
Hose connection 13 mm (1/2") Ø
Material Plastic
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot