GARDENA 18319-20 Comfort Garden Sprinkler Non-Slip Grip Frost Protection

Image Representative of Range

GARDENA 18319-20 Comfort Garden Sprinkler Non-Slip Grip Frost Protection

Order Code:

11-9214

Brand: GARDENA MPN: 18319-20 EAN-13: 4078500017336
Qty Was Unit Price (Inc VAT)
1+ £27.06 £26.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

GARDENA manufactures the Comfort 18319-20 Garden Sprinkler, designed for versatile garden irrigation. This product features adjustable water flow, making it ideal for watering bedding plants and planting surfaces. Its practical design also allows for effective cleaning of garden tools and surfaces.
Type Garden sprinkler
Dimensions (L x W x H) 220 x 220 x 94 mm
Height 94mm
Hose connection Hose connector
Length 220mm
Material Plastic
Width 220mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot