GARDENA 18317-20 Premium Multi-Shower: 5 Sprays Frost-Proof Durable

MPN
18317-20
Brand
GARDENA
EAN-13
4078500024181
Order Code
03-5926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Gardena Premium 18317-20 garden sprinkler is a versatile multi-function shower and spray gun designed for efficient garden irrigation. Manufactured by Gardena, it offers a variety of spray patterns suitable for watering plants and cleaning purposes. This robust and professional system is essential for maintaining garden health through precise and adjustable water distribution.
Type Garden sprinkler
Capacity Not Applicable
Height 0mm
Hose connection 13 mm (1/2") Ø
Length 0mm
Rack size 483 mm (19")
Width 0mm

Reviews

Be the first to submit a review

Trustpilot