GARDENA 18315-20 Comfort Multi-shower 5 Spray Patterns Frost Protection

MPN
18315-20
Brand
GARDENA
EAN-13
4078500024228
Order Code
03-5925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Gardena Comfort 18315-20 garden sprinkler is a versatile multi-function shower designed for efficient garden irrigation and cleaning tasks. Manufactured by Gardena, it features a hand shower with a pulse trigger and multiple spray patterns. Ideal for watering plants and garden maintenance, this professional system is suitable for both hobbyists and professional gardeners.
Type Garden sprinkler
Capacity Not Applicable
Height 0mm
Hose connection 13 mm (1/2") Ø
Length 0mm
Material Plastic
Rack size 483 mm (19")
Width 0mm

Reviews

Be the first to submit a review

Trustpilot