GARDENA 18313-20 Sprinkler Shower Perl Jet Frost Protection Ergonomic

Image Representative of Range

GARDENA 18313-20 Sprinkler Shower Perl Jet Frost Protection Ergonomic

MPN
18313-20
Brand
GARDENA
EAN-13
4078500010511
Order Code
11-9213
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Gardena 18313-20 garden sprinkler offers efficient irrigation with its multifunctional water dispersal capabilities, ideal for maintaining a healthy garden. Designed for versatility, it can accommodate various watering needs, from delicate flower beds to large lawns. This professional system ensures even distribution and is easy to adjust for precise water coverage.
Type Garden sprinkler
Height 0mm
Hose connection Hose connector
Length 0mm
Material Plastic
Width 0mm

Trustpilot