GARDENA 18305-20 Premium Cleaning Nozzle with Adjustable Spray and Frost Guard

MPN
18305-20
Brand
GARDENA
EAN-13
4078500024242
Order Code
03-5923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £19.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

The Gardena Premium 18305-20 Cleaning Nozzle is a versatile spray gun for garden and cleaning purposes. It features an adjustable water-jet regulator suitable for various gardening and cleaning tasks. This durable accessory is an essential part of any basic garden irrigation system.
Type Cleaning nozzle
Capacity Not Applicable
Height 0mm
Hose connection 13 mm (1/2") Ø
Length 0mm
Rack size 483 mm (19")
Width 0mm

Reviews

Be the first to submit a review

Trustpilot