GARDENA 18303-20 Comfort Cleaning Nozzle: Ergonomic Frost-Protected

MPN
18303-20
Brand
GARDENA
EAN-13
4078500024280
Order Code
03-5921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.00
10+ £15.45
50+ £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The GARDENA Comfort 18303-20 Cleaning Nozzle is a versatile garden hand shower designed for efficient garden irrigation and cleaning tasks. Featuring a Pro-system nozzle and water-jet regulator, it provides optimal control over water flow. This essential hose accessory is ideal for various garden cleaning applications and general garden maintenance.
Type Cleaning nozzle
Capacity Not Applicable
Height 0mm
Hose connection 13 mm (1/2") Ø
Length 0mm
Material Plastic
Rack size 483 mm (19")
Width 0mm

Reviews

Be the first to submit a review

Trustpilot