GARDENA 18298-20 Cleaning Nozzle + Connector Set Premium Design

MPN
18298-20
Brand
GARDENA
EAN-13
4078500033008
Order Code
03-5919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The GARDENA 18298-20 Cleaning Nozzle + Connector Set includes a cleaning nozzle and various hose connectors, ideal for garden irrigation systems. It features hose tips for 1/2 inch and 3/8 inch hoses, along with tap pieces for garden hoses. This set is typically used for effective garden watering and cleaning tasks.
Type Cleaning nozzle + connector set
Capacity Not Applicable
Hose connection 13 mm (1/2") - 15 mm (5/8")
Material Plastic
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot