GARDENA 18286-20 Tap Connector Set Plastic 13mm & 24.2mm Tool-less Mounting

Image Representative of Range

GARDENA 18286-20 Tap Connector Set Plastic 13mm & 24.2mm Tool-less Mounting

MPN
18286-20
Brand
GARDENA
EAN-13
4078500010429
Order Code
11-9205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gardena 18286-20 plastic tap connector set includes a 13 mm (1/2 inch) and a 24.2 mm (3/4 inch) connector, making it ideal for connecting garden hoses. It features a robust construction suitable for quick and easy water tap connections. This hose adapter set is perfect for garden irrigation and general outdoor water supply use.
Type Tap connector
Material Plastic
Weight 0.06

Reviews

Be the first to submit a review

Trustpilot