GARDENA 18240-50 Tap Connector Premium Metal Design 1/2" Secure Fit

MPN
18240-50
Brand
GARDENA
EAN-13
4078500031714
Order Code
03-5908
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

The Gardena 18240-50 tap connector is a metal connection piece designed for water taps, featuring anti-splash functionality and compatibility with G1/2 and G3/8 threads. It connects to taps without the need for tools and fits 16.7 mm and 21 mm sizes. Ideal for securing hose connections and ensuring a secure water flow, it is an essential component for garden irrigation systems.
Type Tap connector
Hose connection 20.96 mm (1/2") OT
Material Metal

Reviews

Be the first to submit a review

Trustpilot