GARDENA 18210-20 Tap Connector for Indoor Taps Easy Tool-Free Install

MPN
18210-20
Brand
GARDENA
EAN-13
4078500048514
Order Code
03-5899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

The GARDENA 18210-20 tap connector is an adapter designed for connecting hoses to indoor taps, ideal for balconies or small gardens. Manufactured by GARDENA, this tap connection allows for easy and leak-free attachment, enhancing convenience in limited spaces. Typical applications include efficient watering of potted plants and balcony gardens.
Type Tap connector
App compatibility No
Dimensions (L x W x H) 96 x 38 x 40 mm
Height 40mm
Length 96mm
Weight 95
Width 38mm

Reviews

Be the first to submit a review

Trustpilot