GARDENA 18010-20 Classic Garden Hose 13mm 50m Grey/Blue 22 bar UV-Resistant

GARDENA 18010-20 Classic Garden Hose 13mm 50m Grey/Blue 22 bar UV-Resistant

MPN
18010-20
Brand
GARDENA
EAN-13
4078500002288
Order Code
11-9182
Country of Origin
Italy

Discontinued


The Gardena 18010-20 garden hose is a flexible, grey and blue PVC hose, measuring 13 mm in diameter and 50 m in length. It features UV resistance and a robust cross-fabric design, ensuring durability for watering tasks. Ideal for garden irrigation, it is suitable for general gardening and watering applications.
Type Garden hose
Length 50m
Diameter 13mm
Colour Grey, Blue
Material (details) PVC
Rack size 483 mm (19")

Trustpilot