GARDENA 1731-20 Pre-filter 180mm Plastic Protects Pumps 3000l/h

MPN
1731-20
Brand
GARDENA
EAN-13
4078500173100
Order Code
03-5887
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.94 £30.55
10+ £29.48
50+ £29.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gardena 1731-20 pre-filter, made of durable plastic, features outer dimensions of 180 mm, 33.25 mm (1") OT, and 30.3 mm (1") IT, making it suitable for various pump configurations. It is a versatile pump accessory typically used to prevent dirt and sand from entering house water systems or garden pumps. Suitable for domestic water supplies, this pre-filter ensures efficient operation of water filter pumps and suction hoses.
Type Pre-filter
Dimensions (L x W x H) 180 x 120 x 190 mm
Height 190mm
Length 180mm
Material Plastic
Weight 0.893
Width 120mm

Reviews

Be the first to submit a review

Trustpilot