GARDENA 1730-20 Pre-filter 33.3mm Thread Washable Filter 6000 l/h

MPN
1730-20
Brand
GARDENA
EAN-13
4078500173001
Order Code
03-5886
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.00
10+ £36.80
50+ £36.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gardena 1730-20 pre-filter features a durable plastic construction with an outer thread of 33.25mm and an inner thread of 30.3mm. It is typically used to protect garden pumps and house water supplies from sand and dirt. This versatile pump accessory is ideal for enhancing the longevity of suction hoses and pre-pump systems.
Type Pre-filter
Colour Black
Dimensions (L x W x H) 180 x 120 x 390 mm
Height 390mm
Length 180mm
Material Plastic
Weight 1.216
Width 120mm

Reviews

Be the first to submit a review

Trustpilot