GARDENA 13400-20 Micro-Drip-System Set for 30 Plants Terrace Use

MPN
13400-20
Brand
GARDENA
EAN-13
4066407002982
Order Code
03-5803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £52.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

The Gardena 13400-20 irrigation set is a comprehensive micro-drip system designed for efficient garden watering. This 13 mm (1/2") diameter set is ideal for precise watering of plants and flowerbeds. Typical applications include automated watering of small to medium-sized garden areas.
Type Irrigation set
Hose connection 13 mm (1/2") Ø
Series Micro-Drip-System

Reviews

Be the first to submit a review

Trustpilot