GARDENA 13324-20 Micro-Drip Sprayer 6-in-1 Adjustable Spray Patterns

MPN
13324-20
Brand
GARDENA
EAN-13
4078500059282
Order Code
03-5796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Gardena 13324-20 is a sprayer nozzle designed for the Micro-Drip-System with a 13 mm (1/2") diameter. It provides efficient watering, ideal for precision irrigation of flowerbeds and vegetables. Known for durability and easy installation, it ensures optimal water distribution in garden settings.
Type Sprayer nozzle
Hose connection 13 mm (1/2") Ø
Series Micro-Drip-System

Reviews

Be the first to submit a review

Trustpilot