GARDENA 13321-20 Micro-Drip Sprayer Nozzle Fine Spray 180° 2.75m Range

MPN
13321-20
Brand
GARDENA
EAN-13
4078500059152
Order Code
03-5793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The GARDENA Micro-Drip-System Sprayer nozzle 13321-20 is designed to efficiently water plants with a 13 mm (1/2") diameter. It is ideal for use in gardens to ensure even moisture distribution across a variety of plant types. This sprayer nozzle from GARDENA enhances irrigation accuracy and water conservation.
Type Sprayer nozzle
Hose connection 13 mm (1/2") Ø
Irrigated area 14 m² (max.)
Series Micro-Drip-System

Reviews

Be the first to submit a review

Trustpilot