GARDENA 12009-20 Teleservices Lopper Adjustable Bypass Lightweight Design

Image Representative of Range

GARDENA 12009-20 Teleservices Lopper Adjustable Bypass Lightweight Design

MPN
12009-20
Brand
GARDENA
EAN-13
4078500043519
Order Code
03-5738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £66.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gardena TeleCut long 650-900 B is a versatile lopper designed for easy trimming and cutting of branches. It features an adjustable handle length for extended reach, enhancing its usability in various gardening tasks. Ideal for both professional and home use, this tool provides precision and comfort.
Type Loppers
Cut width 42mm
Cutting mechanism Bypass
Length 900mm
Weight 1320g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot