GARDENA 11136-20 EasyPump Pressure Sprayer 5L Lithium-Ion Battery

MPN
11136-20
Brand
GARDENA
EAN-13
4078500052481
Order Code
03-5702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £96.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 10/06/2026

The Gardena 11136-20 pump pressure sprayer has a 5-litre capacity and is designed for efficient garden and plant care. Manufactured by Gardena, it features durable construction for reliable use in watering and pesticide application tasks. This tool is ideal for spraying fertilisers, herbicides, and insecticides in home gardens or small landscapes.
Type Pump pressure sprayer
Capacity 5l
Material Plastic
Operating type Battery
Screen size diagonal (inches) 1.0in
Weight 2.606

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot