GARDENA 09092-20 Drain hose Black 25 mm 4m

MPN
09092-20
Brand
GARDENA
EAN-13
4066407021662
Order Code
16-3358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £39.63 £33.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

GARDENA 09092-20 is a robust and versatile drain hose designed for various engineering applications requiring effective water drainage. This specific model features a diameter of 25 mm and extends to a length of 4 m, making it suitable for medium-scale operations where reliable water transfer is needed. Its black construction ensures durability and resistance to environmental factors, which is crucial in both outdoor and indoor installations. Typically employed in irrigation systems and for draining rainwater from sites, this hose is capable of withstanding moderate pressure variations while maintaining structural integrity. The GARDENA 09092-20 drain hose is an essential component for projects demanding efficient and consistent fluid management.
Type Drain hose
Length 4m
Diameter 25mm
Colour Black
Content 1
Hose connection 33.3 mm (G1)

Reviews

Be the first to submit a review

Trustpilot