GARDENA 09090-20 Drain hose Black 25 mm 4 m 1 Set Long lasting garden use

MPN
09090-20
Brand
GARDENA
EAN-13
4066407021648
Order Code
16-3356
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £48.46 £41.19
10+ £39.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 12/10/2026

GARDENA 09090-20 is a high-quality drain hose designed for efficient water management and redirection. This hose, with a diameter of 25 mm and a length of 4 metres, is manufactured from durable materials to ensure longevity and resistance to wear. Its black colour helps in reducing the visibility of stains in environments such as gardens, workshops, or construction sites. The GARDENA 09090-20 is particularly suitable for applications involving drainage and irrigation systems where reliable water outflow is required. Engineers may find this hose ideal for projects requiring robust water disposal solutions in both residential and commercial settings.
Type Drain hose
Length 4m
Diameter 25mm
Colour Black
Content 1
Hose connection 33.3 mm (G1)

Reviews

Be the first to submit a review

Trustpilot