GARDENA 08232-20 MD80 Retractable Sprinkler Adjustable 3.5-5m Spray Width

MPN
08232-20
Brand
GARDENA
EAN-13
4066407002289
Order Code
03-5610
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Gardena's 08232-20 retractable sprinkler features a 13 mm (1/2") diameter, ensuring efficient watering for small to medium gardens. This durable sprinkler easily retracts into the ground, preventing damage and providing a tidy garden area. The Gardena retractable sprinkler is ideal for residential garden irrigation, maintaining healthy lawns and plants.
Type Retractable sprinkler
Hose connection 13 mm (1/2") Ø
Irrigated area 80 m² (max.)
Series Sprinkler system

Reviews

Be the first to submit a review

Trustpilot