GARDENA 08223-20 OS 140 Retractable Square Sprinkler 2-140 m² Range

MPN
08223-20
Brand
GARDENA
EAN-13
4078500049528
Order Code
03-5608
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.01 £35.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Gardena, the OS 140 is a retractable square sprinkler designed for areas covering 2 to 140 m². Its main features include adjustable water distribution for even coverage and easy installation for lawn or garden irrigation. Typically used in residential gardens, it ensures efficient watering of small to medium-sized lawns.
Type Retractable square sprinkler
Colour Anthracite, Orange
Depth 166mm
Dimensions (W x H x D) 166 x 228 x 166 mm
Height 228mm
Hose connection 24.2 mm (3/4") IT
Irrigated area 2 - 140m²
Range (max.) 15m
Range (min.) 2m
Sprinkling width (max.) 9.5m
Sprinkling width (min.) 0m
Width 166mm

Reviews

Be the first to submit a review

Trustpilot