GARDENA 08138-20 Pulse Sprinkler: Waters 75-490m² 10-25m Diameter

MPN
08138-20
Brand
GARDENA
EAN-13
4078500813808
Order Code
03-5605
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 17/06/2026

The Gardena 08138-20 Pulse Sprinkler efficiently irrigates areas ranging from 75 to 490 square metres. This tool ensures optimal watering coverage with its adjustable spray range. The pulse sprinkler is ideal for medium to large gardens.
Type Pulse sprinkler
Colour Silver
Irrigated area 75 - 490m²
Range (max.) 12.5m
Range (min.) 5m
Screen size diagonal (inches) 1.0in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot