GARDENA 08135-20 Premium Circular Sprinkler Stable Wide Coverage 75-490 m²

Image Representative of Range

GARDENA 08135-20 Premium Circular Sprinkler Stable Wide Coverage 75-490 m²

MPN
08135-20
Brand
GARDENA
EAN-13
4078500813501
Order Code
11-9145
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Gardena Premium Circular Sprinkler 08135-20 efficiently covers areas from 75 to 490 m². This automatic sprinkler system is ideal for garden irrigation and lawn watering. It is a reliable choice for maintaining lush, green lawns through consistent and even watering.
Type Circular sprinkler
Area type Circular
Hose connection Hose connector
Irrigated area 75 - 490m²
Range (max.) 12.5m
Range (min.) 5m

Reviews

Be the first to submit a review

Trustpilot