GARDENA 08010-20 Classic Garden Hose Reel 13mm 10m Ergonomic Compact

Image Representative of Range

GARDENA 08010-20 Classic Garden Hose Reel 13mm 10m Ergonomic Compact

MPN
08010-20
Brand
GARDENA
EAN-13
4078500801003
Order Code
11-9144
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 15m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.00
10+ £46.75
50+ £46.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The GARDENA 08010-20 Classic 10 Set is a robust garden hose reel designed for easy hose storage and use. It features a 13 mm diameter and a 10 m length, making it ideal for watering small to medium-sized gardens. This practical set is suitable for maintaining household gardens and flower beds efficiently.
Type Garden hose reel
Length 10m
Diameter 13mm
Colour Black, Turquoise, Orange
Height 0mm
Rack size 483 mm (19")
Width 0mm

Reviews

Be the first to submit a review

Trustpilot