GARDENA 07832-20 Pond Hose 25m Black Flexible 32mm Diameter Opaque PE

MPN
07832-20
Brand
GARDENA
EAN-13
4078500783200
Order Code
03-5601
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £128.59 £118.62
10+ £115.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The GARDENA 07832-20 pond hose is a durable 25 m hose designed for garden use. It features a flexible and robust construction ideal for pond installations. Typically used for connecting pumps and filters, it is perfect for maintaining garden ponds.
Type Pond hose
Length 25m
Diameter 32mm
Factory colour Black
Hose connection 32 mm (1 1/4") Ø
Material (details) PE

Reviews

Be the first to submit a review

Trustpilot