GARDENA 07831-20 Pond Hose 25m Ribbed Flexible Black PE Material

MPN
07831-20
Brand
GARDENA
EAN-13
4078500783101
Order Code
03-5600
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £116.03 £98.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The GARDENA 07831-20 pond hose is a 25 m flexible garden hose ideal for pond applications. Manufactured by GARDENA, it is known for durability and reliable performance in water circulation tasks. This black pond hose is perfect for connecting pond pumps or filters in garden water features.
Type Pond hose
Length 25m
Factory colour Black
Hose connection 25 mm (1") Ø
Material (details) PE

Reviews

Be the first to submit a review

Trustpilot