GARDENA 07337-20 Ball Valve 1 Silver/Red Chrome-Plated G1 Thread

Image Representative of Range

GARDENA 07337-20 Ball Valve 1" Silver/Red Chrome-Plated G1 Thread

MPN
07337-20
Brand
GARDENA
EAN-13
4078500733700
Order Code
11-9143
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Internal thread:

    1" 1/2" 3/4"
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.19 £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The GARDENA 07337-20 ball valve is a high-quality outlet valve with a chrome-plated ball and 1-inch internal threads. It is designed for durable performance, suitable for both tap and drain applications. This metal ball cock is ideal for controlling water flow in garden setups or domestic plumbing systems.
Type Ball valve
Colour Silver, Red
Internal thread 1"
Material Metal

Reviews

Be the first to submit a review

Trustpilot