GARDENA 07332-20 Ball Valve 1/2 Quick Full-Flow 13 mm Hose Connection

Image Representative of Range

GARDENA 07332-20 Ball Valve 1/2" Quick Full-Flow 13 mm Hose Connection

MPN
07332-20
Brand
GARDENA
EAN-13
4078500733205
Order Code
11-9139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.51 £8.08
10+ £7.58
50+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gardena Ball Valve Tap 07332-20 is a silver and red metal valve designed for easy hose connection and control. This 1/2 inch (12.5 mm) ball valve features a lever for precise flow regulation, suitable for garden and garage applications. It is ideal for securely managing water flow from a 13 mm (1/2 inch) diameter hose.
Type Ball valve tap
Colour Silver, Red
External thread 1/2" (12.5 mm)
Hose connection 13 mm (1/2") Ø
Material Metal

Reviews

Be the first to submit a review

Trustpilot