GARDENA 07281-20 Brass Elbow 30.3mm IT Internal Thread Directional Change

Image Representative of Range

GARDENA 07281-20 Brass Elbow 30.3mm IT Internal Thread Directional Change

MPN
07281-20
Brand
GARDENA
EAN-13
4078500728102
Order Code
11-9118
Country of Origin
China
View Full Product Range (6)

Discontinued


The Gardena 07281-20 Brass Elbow piece is designed for robust and efficient irrigation systems. It features a 30.3 mm diameter and is ideal for changing the direction of flow in piping applications. This durable brass fitting ensures secure connections and is suitable for both residential and commercial lawn and garden setups.
Type Elbow piece
Hose connection 30.3 mm (1") IT
Material Brass

Trustpilot