GARDENA 07263-20 Brass Reducer Nipple 1 to 3/4 Male Thread Brass

Image Representative of Range

GARDENA 07263-20 Brass Reducer Nipple 1" to 3/4" Male Thread Brass

MPN
07263-20
Brand
GARDENA
EAN-13
4078500726306
Order Code
11-9109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Gardena's brass reducer nipple, model 07263-20, features a 33.25 mm (1") outer thread and a 26.44 mm (3/4") outer thread, making it ideal for effectively joining diverse pipe thread sizes. Made from durable brass, this tube-connector adapter is commonly used in garden irrigation systems and plumbing applications to ensure secure fittings. The product is identified by the codes 04078500726306 and 4078500726306, and includes
Type Reducer nipple
Material Brass

Reviews

Be the first to submit a review

Trustpilot