GARDENA 07250-20 Brass Hose Tail 19mm Fit; Durable Brass; 26.5mm Thread

Image Representative of Range

GARDENA 07250-20 Brass Hose Tail 19mm Fit; Durable Brass; 26.5mm Thread

MPN
07250-20
Brand
GARDENA
EAN-13
4078500725002
Order Code
11-9103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Gardena's 07250-20 is a brass hose tail designed for secure hose connections, fitting hoses with a diameter of 16 - 19 mm (3/4 inch). This sturdy brass component features a 26.44 mm (3/4 inch) outer thread, making it ideal for use in garden irrigation systems. Its durable construction ensures reliable performance in both domestic and professional settings.
Type Hose tail
Height 0mm
Length 0mm
Material Brass
Width 0mm

Reviews

Be the first to submit a review

Trustpilot