GARDENA 07232-20 Check Valve 39mm IT Brass Prevents Backflow

Image Representative of Range

GARDENA 07232-20 Check Valve 39mm IT Brass Prevents Backflow

MPN
07232-20
Brand
GARDENA
EAN-13
4078500723206
Order Code
11-9102
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Connection:

    26.5 mm (G3/4) 33.3 mm (G1) 39.0 mm (1 1/4") IT
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.00
10+ £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The GARDENA 07232-20 Check Valve is a robust brass non-return valve, measuring 39.0 mm, designed to prevent backflow in systems like suction tubes or hoses. This valve features a brass build for durability and is typically installed between a suction hose and a pump. Its primary application is in preventing water from flowing back into water supply lines, ensuring reliable operation in irrigation systems.
Type Check valve
Connection 39.0 mm (1 1/4") IT
Material Brass

Reviews

Be the first to submit a review

Trustpilot