GARDENA 07222-20 Foot Valve Brass 39.0 mm (1 1/4) Strainer Seal

Image Representative of Range

GARDENA 07222-20 Foot Valve Brass 39.0 mm (1 1/4") Strainer Seal

MPN
07222-20
Brand
GARDENA
EAN-13
4078500722209
Order Code
11-9099
Country of Origin
China
  • Quickly find another product in this range by Connection:

    26.5 mm (G3/4) 33.3 mm (G1) 39.0 mm (1 1/4") IT
View Full Product Range (3)

Discontinued


The GARDENA 07222-20 foot valve is a brass non-return valve designed for use with suction tubes and hoses. It features a suction basket and a valve cone for preventing back-flow. Typically used in garden irrigation systems, it ensures efficient water intake.
Type Foot valve
Connection 39.0 mm (1 1/4") IT
Material Brass

Trustpilot