GARDENA 07197-20 Hose Clamp Steel Bright Galvanised Ø 7-11mm 1 pc

GARDENA 07197-20 Hose Clamp Steel Bright Galvanised Ø 7-11mm 1 pc

MPN
07197-20
Brand
GARDENA
EAN-13
4078500719704
Order Code
03-5597
Country of Origin
Czech Republic

Discontinued


The Gardena 07197-20 hose clamp is made of steel and accommodates bundle diameters from 7 mm to 11 mm. It is commonly used for securing hoses in gardening and irrigation systems. This durable clamp is sold individually.
Type Hose clamp
Bundle diameter (min.) 7mm
Bundle Ø (max.) 11mm
Material Steel

Trustpilot