GARDENA 07195-20 Hose Clamp Steel 40-60mm Galvanised 9mm Width 1pc

Image Representative of Range

GARDENA 07195-20 Hose Clamp Steel 40-60mm Galvanised 9mm Width 1pc

MPN
07195-20
Brand
GARDENA
EAN-13
4078500719506
Order Code
03-5595
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The GARDENA 07195-20 Hose Clamp is crafted from steel and is designed to accommodate bundle diameters ranging from 40 mm to 60 mm. Manufactured by GARDENA, its robust construction ensures secure hose connections. Ideal for gardening and irrigation systems, it guarantees reliable performance.
Type Hose clamp
Bundle diameter (min.) 40mm
Bundle Ø (max.) 60mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot