GARDENA 07194-20 Hose Clamp Zinc-Plated Steel 32mm-50mm Clamping Range

Image Representative of Range

GARDENA 07194-20 Hose Clamp Zinc-Plated Steel 32mm-50mm Clamping Range

MPN
07194-20
Brand
GARDENA
EAN-13
4078500719407
Order Code
03-5594
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The GARDENA 07194-20 hose clamp is crafted from zinc-plated steel and designed for bundle diameters ranging from 32 mm to 50 mm. Manufactured by GARDENA, this durable accessory ensures secure hose connections in gardening and irrigation systems. Its robust construction and adjustable size make it suitable for various outdoor watering applications.
Type Hose clamp
Bundle diameter (min.) 32mm
Bundle Ø (max.) 50mm
Material Zinc-plated steel

Reviews

Be the first to submit a review

Trustpilot