GARDENA 07193-20 Hose Clamp Zinc-Plated Steel 25-40mm 2pcs DIN 3017

Image Representative of Range

GARDENA 07193-20 Hose Clamp Zinc-Plated Steel 25-40mm 2pcs DIN 3017

MPN
07193-20
Brand
GARDENA
EAN-13
4078500719308
Order Code
03-5593
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

GARDENA's 07193-20 hose clamp is made from zinc-plated steel and accommodates bundle diameters ranging from 25 mm to 40 mm. This product is sold in a pack of 2 and is designed for securing hoses reliably. Commonly used in garden irrigation systems, it ensures a tight connection and prevents leaks.
Type Hose clamp
Bundle diameter (min.) 25mm
Bundle Ø (max.) 40mm
Material Zinc-plated steel

Reviews

Be the first to submit a review

Trustpilot