GARDENA 07191-20 Hose Clamp Zinc-Plated Steel 12-20mm 2pcs DIN 3017

Image Representative of Range

GARDENA 07191-20 Hose Clamp Zinc-Plated Steel 12-20mm 2pcs DIN 3017

MPN
07191-20
Brand
GARDENA
EAN-13
4078500719100
Order Code
03-5591
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

The GARDENA 07191-20 hose clamp is made from zinc-plated steel and fits bundle diameters from 12 mm to 20 mm. This robust hose clamp is designed for securing hose connections, preventing leaks in garden irrigation systems. The package includes 2 pieces, ideal for maintaining reliable water flow in outdoor hoses.
Type Hose clamp
Bundle diameter (min.) 12mm
Bundle Ø (max.) 20mm
Material Zinc-plated steel

Reviews

Be the first to submit a review

Trustpilot