GARDENA 07142-20 Brass Hose Tail 30.3mm Flat Sealing 25mm Dia

Image Representative of Range

GARDENA 07142-20 Brass Hose Tail 30.3mm Flat Sealing 25mm Dia

MPN
07142-20
Brand
GARDENA
EAN-13
4078500714204
Order Code
11-9077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The GARDENA 07142-20 brass hose threaded tail is a durable water coupling designed for use with 1-inch hoses. It features a quick coupling connection, making it easy to attach and detach in garden and irrigation applications. This sturdy brass construction is ideal for high-pressure environments and outdoor gardening tasks.
Type Hose threaded tail
Height 0mm
Length 0mm
Material Brass
Width 0mm

Reviews

Be the first to submit a review

Trustpilot