GARDENA 07140-20 Brass Hose Gland 26.5 mm Thread 13 mm Hoses

Image Representative of Range

GARDENA 07140-20 Brass Hose Gland 26.5 mm Thread 13 mm Hoses

MPN
07140-20
Brand
GARDENA
EAN-13
4078500714006
Order Code
11-9075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

The Gardena 07140-20 is a brass hose coupling with a threaded tail for reliable water connections in gardening applications. It features a 24.2 mm (3/4 inch) internal thread and a 13 mm (1/2 inch) diameter for quick coupling. Ideal for use with garden hoses, it serves as a durable attachment for spray nozzles or syringes.
Type Hose threaded tail
Height 0mm
Length 0mm
Material Brass
Width 0mm

Reviews

Be the first to submit a review

Trustpilot