GARDENA 07116-20 Brass Lock Jaw Coupling 42mm Threaded for Pumps

Image Representative of Range

GARDENA 07116-20 Brass Lock Jaw Coupling 42mm Threaded for Pumps

MPN
07116-20
Brand
GARDENA
EAN-13
4078500711609
Order Code
11-9066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.75
10+ £3.48
50+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Gardena brass lock claw coupling is a robust hose piece designed for secure water connections. With a 41.91 mm (1 1/4 inch) threaded jaw coupler, it is perfect for quick coupling to water hoses. This durable piece is ideal for garden and irrigation system applications.
Type Lock claw coupling - threaded piece
Height 0mm
Length 0mm
Material Brass
Width 0mm

Reviews

Be the first to submit a review

Trustpilot